
UVCHDCAP | |
|---|---|
DigiKey Part Number | 5214-UVCHDCAP-ND |
Manufacturer | |
Manufacturer Product Number | UVCHDCAP |
Description | HDMI TO USB C CAPTURE DEVICE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | HDMI to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | HDMI to USB | |
Convert From (Adapter End) | HDMI Female | |
Convert To (Adapter End) | USB - B 3.2 Male | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | HDMI Cable, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,195.14000 | ₹13,195.14 |
| 10 | ₹11,706.49100 | ₹1,17,064.91 |
| 25 | ₹11,162.08000 | ₹2,79,052.00 |
| 50 | ₹10,767.06460 | ₹5,38,353.23 |

