


VGASPL1VV | |
|---|---|
DigiKey Part Number | 5214-VGASPL1VV-ND |
Manufacturer | |
Manufacturer Product Number | VGASPL1VV |
Description | VGA VIDEO SPLITTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 1.00' (304.80mm) Plug, Male Pins to Receptacle, Female Sockets (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets (2) | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,509.50000 | ₹2,509.50 |
| 10 | ₹2,132.84100 | ₹21,328.41 |
| 30 | ₹1,973.77267 | ₹59,213.18 |
| 50 | ₹1,903.92040 | ₹95,196.02 |
| 100 | ₹1,813.11070 | ₹1,81,311.07 |
| 250 | ₹1,699.72384 | ₹4,24,930.96 |
| 500 | ₹1,618.70418 | ₹8,09,352.09 |






