5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WCH1C
WCH1C

WCH1C

DigiKey Part Number
5214-WCH1C-ND
Manufacturer
Manufacturer Product Number
WCH1C
Description
1 PORT USB-C WALL CHARGER 60W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3A, 3A, 3A, 3A, 3A
Power (Watts)
60 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
78.74" (2.0m)
Input Connector
NEMA 1-15P
Size / Dimension
2.60" L x 1.10" W x 2.60" H (66.0mm x 28.0mm x 66.0mm)
Approval Agency
CE, FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 251
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹6,453.13000₹6,453.13
5₹5,934.08400₹29,670.42
10₹5,723.57700₹57,235.77
25₹5,456.71120₹1,36,417.78
50₹5,263.18260₹2,63,159.13
100₹5,076.51240₹5,07,651.24
Manufacturers Standard Package