
07471 | |
|---|---|
DigiKey Part Number | 07471ST-ND |
Manufacturer | |
Manufacturer Product Number | 07471 |
Description | SLIT NOZZLE LAP WELD FOR 07071 |
Customer Reference | |
Detailed Description | Nozzle, Welding Tip Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Nozzle, Welding Tip | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | 14mm Reducer Nozzle (07071) | |
Compatible Tools | HG2000E, HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Flat - 1.57" (40.0mm) | |
Air Flow | - | |
Color | Silver | |
Weight | - |
