
07705 | |
|---|---|
DigiKey Part Number | SDL3000-ND |
Manufacturer | |
Manufacturer Product Number | 07705 |
Description | LARGE REFLECTOR FOR HB1750 |
Customer Reference | |
Detailed Description | Nozzle, Reflector Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | Heat Shrink Tubing up to 1.97" (50mm) Dia | |
Compatible Tools | HB1750, SV750 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Silver | |
Weight | 0.15 lb (68.04 g) |