07725
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110049696

DigiKey Part Number
SDL4000-ND
Manufacturer
Manufacturer Product Number
110049696
Description
SURFACE NOZZLE 200MM FOR HB1750
Customer Reference
Detailed Description
Nozzle, Spreader Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
-
Accessory Type
Nozzle, Spreader
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
HB1750, SV750
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Flat - 7.87" (200.00mm)
Air Flow
-
Color
Silver
Weight
0.42 lb (190.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.