


110049738 | |
|---|---|
DigiKey Part Number | SDL4051-ND |
Manufacturer | |
Manufacturer Product Number | 110049738 |
Description | TOOL HOT AIR HG350ESD |
Customer Reference | |
Detailed Description | Heat Gun 120V 750°F (399°C) 300W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 750°F (399°C) | |
Voltage | 120V | |
Current | 2.5 A | |
Power - Rated | 300W | |
Includes | Heat Gun, Nozzle | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6' Cord, Built-In Overhead Hanger, ESD Safe, LED Work Light | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | Circular - 0.75" (19.05mm) | |
Air Flow | 3.5 CFM | |
Color | Black | |
Weight | 1.5 lbs (680.4 g) |
