Heat Gun 18V 120°F ~ 930°F (49°C ~ 499°C) 900W ~ 1000W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110080698

DigiKey Part Number
96-110080698-ND
Manufacturer
Manufacturer Product Number
110080698
Description
MOBILE HEAT 5 WITH CASE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Gun 18V 120°F ~ 930°F (49°C ~ 499°C) 900W ~ 1000W Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
120°F ~ 930°F (49°C ~ 499°C)
Voltage
18V
Power - Rated
900W ~ 1000W
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
10.5 CFM
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹31,199.60000₹31,199.60
6₹28,672.40000₹1,72,034.40
12₹27,751.72250₹3,33,020.67
30₹26,581.24433₹7,97,437.33
Manufacturers Standard Package