Heat Gun 18V 570°F ~ 930°F (299°C ~ 499°C) 600W Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110084904

DigiKey Part Number
96-110084904-ND
Manufacturer
Manufacturer Product Number
110084904
Description
MOBILE HEAT 3 WITH CASE, 8.0 AH
Customer Reference
Detailed Description
Heat Gun 18V 570°F ~ 930°F (299°C ~ 499°C) 600W Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
570°F ~ 930°F (299°C ~ 499°C)
Voltage
18V
Power - Rated
600W
Includes
Battery, Case, Charger
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
7.0 CFM
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Case
QuantityUnit PriceExt Price
1₹63,316.16000₹63,316.16