
72700 | |
|---|---|
DigiKey Part Number | 72700-ND |
Manufacturer | |
Manufacturer Product Number | 72700 |
Description | SOLDERING GUN CORDLESS 30W-185W |
Customer Reference | |
Detailed Description | Gun, Cordless (LEC) 30W ~ 185W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Gun, Cordless (LEC) | |
Tip Temperature | 480°F ~ 2500°F (250°C ~ 1300°C) | |
Tip Type | Included, Not Specified | |
Workstand | Built In | |
Tip Diameter | - | |
Power (Watts) | 30W ~ 185W | |
Features | - | |
Voltage - Input | - | |
Includes | Liquid Energy Cell | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |