
BC-M12MA4RBMA4R010M | |
|---|---|
DigiKey Part Number | 380-BC-M12MA4RBMA4R010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M12MA4RBMA4R010M |
Description | M12 A-CODE MALE RIGHT ANGLE TO M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,481.66000 | ₹1,481.66 |
| 10 | ₹1,258.85000 | ₹12,588.50 |
| 25 | ₹1,180.03280 | ₹29,500.82 |
| 50 | ₹1,123.69260 | ₹56,184.63 |
| 200 | ₹1,019.04480 | ₹2,03,808.96 |
| 400 | ₹970.45998 | ₹3,88,183.99 |
| 600 | ₹943.12153 | ₹5,65,872.92 |
| 1,000 | ₹909.78703 | ₹9,09,787.03 |