
CA77-050M0-8 | |
|---|---|
DigiKey Part Number | CA77-050M0-8-ND |
Manufacturer | |
Manufacturer Product Number | CA77-050M0-8 |
Description | CABLE MOD 8P8C PLUG-PLUG 164.04' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 164.04' (50.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 164.04' (50.00m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat7a | |
Base Product Number |




