
SS-12000-022 | |
|---|---|
DigiKey Part Number | 380-SS-12000-022-ND |
Manufacturer | |
Manufacturer Product Number | SS-12000-022 |
Description | CONN RCPT MALE 5POS GOLD IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | IDC | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.236" ~ 0.256" (6.00mm ~ 6.50mm) | |
Operating Temperature | -20°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Thermoplastic | |
Applications | Communication Systems, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,060.46000 | ₹1,060.46 |
| 10 | ₹901.38800 | ₹9,013.88 |
| 25 | ₹844.93600 | ₹21,123.40 |
| 50 | ₹804.58660 | ₹40,229.33 |
| 240 | ₹720.30838 | ₹1,72,874.01 |
| 480 | ₹685.95963 | ₹3,29,260.62 |
| 720 | ₹666.63582 | ₹4,79,977.79 |
| 1,200 | ₹643.06804 | ₹7,71,681.65 |