Image for SS-310606-5-0010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-310606-5-0010

DigiKey Part Number
SS-310606-5-0010-ND
Manufacturer
Manufacturer Product Number
SS-310606-5-0010
Description
CONN MOD PLUG 6P6C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Features
Compu-Shield, Keyed
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Current Rating (Amps)
1.5 A
Voltage Rating
150V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.