
SS-39100-030 | |
|---|---|
DigiKey Part Number | SS-39100-030-ND |
Manufacturer | |
Manufacturer Product Number | SS-39100-030 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Stewart Connector | Length 0.890" (22.61mm) |
Series | Color Translucent - Clear |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat6a | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹60.27271 | ₹1,20,545.42 |
