


SS-611010-TLF-P-26-4/6 | |
|---|---|
DigiKey Part Number | SS-611010-TLF-P-26-4/6-ND |
Manufacturer | |
Manufacturer Product Number | SS-611010-TLF-P-26-4/6 |
Description | CONN MOD JACK 10P10C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Features Board Lock, Flange, Keyed |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Type Jack, Compu-Shield | Contact Finish Gold |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |