
2N6111 | |
|---|---|
DigiKey Part Number | 497-2613-5-ND |
Manufacturer | |
Manufacturer Product Number | 2N6111 |
Description | TRANS PNP 30V 7A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 7 A 4MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | 2N6111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 3A, 7A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 3A, 4V | |
Power - Max | 40 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |