Similar

3STF1640 | |
|---|---|
DigiKey Part Number | 497-15452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3STF1640 |
Description | TRANS NPN 40V 6A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 6 A 100MHz 1.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | 3STF1640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 1A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
