3STR1630 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,627
Unit Price: ₹41.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,982
Unit Price: ₹41.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₹41.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 173
Unit Price: ₹41.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,402
Unit Price: ₹72.69000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,206
Unit Price: ₹97.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,975
Unit Price: ₹108.10000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,300
Unit Price: ₹73.62000
Datasheet

Similar


onsemi
In Stock: 2,46,686
Unit Price: ₹16.77348
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,766
Unit Price: ₹58.71000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 6 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 6 A 100MHz 500 mW Surface Mount SOT-23-3
SOT-23-3

3STR1630

DigiKey Part Number
497-11095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3STR1630
Description
TRANS NPN 30V 6A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 6 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500mA, 5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes