Direct



A6986FTR | |
|---|---|
DigiKey Part Number | 497-16407-2-ND - Tape & Reel (TR) 497-16407-1-ND - Cut Tape (CT) 497-16407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6986FTR |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | A6986FTR Models |
Category | Voltage - Output (Max) 38V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 250kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 38V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6986HTR | STMicroelectronics | 0 | 497-A6986HTR-ND | ₹0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.42000 | ₹240.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹125.43618 | ₹3,13,590.45 |
| 5,000 | ₹122.89388 | ₹6,14,469.40 |
| 7,500 | ₹121.62090 | ₹9,12,156.75 |

