HVLED807PFTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 338
Unit Price: ₹197.55000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLED807PFTR

DigiKey Part Number
497-13206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVLED807PFTR
Description
IC LED DRIVER OFFL PWM 16SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 16-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
11.5V
Voltage - Supply (Max)
23V
Voltage - Output
-
Current - Output / Channel
-
Frequency
166kHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types