
AIS1120SXTR | |
|---|---|
DigiKey Part Number | 497-AIS1120SXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIS1120SXTR |
Description | ACCELEROMETER 120G SPI 8SOIC |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±120g 400Hz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AIS1120SXTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X | |
Acceleration Range | ±120g | |
Sensitivity (LSB/g) | 68 | |
Sensitivity (mV/g) | - | |
Bandwidth | 400Hz | |
Output Type | SPI | |
Voltage - Supply | 3.13V ~ 3.47V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |