
ANT7-M24LR-A | |
|---|---|
DigiKey Part Number | ANT7-M24LR-A-ND |
Manufacturer | |
Manufacturer Product Number | ANT7-M24LR-A |
Description | ANTENNA REF FOR M24LR64-R |
Customer Reference | |
Detailed Description | M24LR-64-R - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M24LR-64-R | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | Antenna | |
Base Product Number |