
B-LCD40-DSI1 | |
|---|---|
DigiKey Part Number | 497-16715-ND |
Manufacturer | |
Manufacturer Product Number | B-LCD40-DSI1 |
Description | 4-INCH WVGA TFT LCD BOARD WITH M |
Customer Reference | |
Detailed Description | LCD Touchscreen 4" Display Discovery Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer STMicroelectronics | Function LCD Touchscreen 4" |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Platform Discovery |