TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA06-600TRG

DigiKey Part Number
497-3119-5-ND
Manufacturer
Manufacturer Product Number
BTA06-600TRG
Description
TRIAC SENS GATE 600V 6A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 6 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BTA06-600TRG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
10 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
6 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
60A, 63A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,029
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹216.43000₹216.43
50₹105.03840₹5,251.92
100₹94.16030₹9,416.03
500₹75.07308₹37,536.54
1,000₹68.93748₹68,937.48
2,000₹63.77677₹1,27,553.54
5,000₹58.19567₹2,90,978.35
10,000₹56.00899₹5,60,089.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.