
BU508A | |
|---|---|
DigiKey Part Number | 497-2599-5-ND |
Manufacturer | |
Manufacturer Product Number | BU508A |
Description | TRANS NPN 700V 8A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 8 A 7MHz 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 700 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 2A, 4.5A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 125 W | |
Frequency - Transition | 7MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
