
BZW50-180B | |
|---|---|
DigiKey Part Number | 497-14730-1-ND - Cut Tape (CT) 497-14730-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-180B |
Description | TVS DIODE 180VWM 410VC R6 |
Customer Reference | |
Detailed Description | 410V Clamp 146A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-180B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 410V | |
Current - Peak Pulse (10/1000µs) | 146A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹229.98300 | ₹2,299.83 |
