
BZW50-56B | |
|---|---|
DigiKey Part Number | 497-15643-1-ND - Cut Tape (CT) 497-15643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW50-56B |
Description | TVS DIODE 56VWM 129VC R6 |
Customer Reference | |
Detailed Description | 129V Clamp 465A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-56B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 56V | |
Voltage - Breakdown (Min) | 62.2V | |
Voltage - Clamping (Max) @ Ipp | 129V | |
Current - Peak Pulse (10/1000µs) | 465A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1700pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹229.98300 | ₹2,299.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹161.06270 | ₹16,106.27 |
| 200 | ₹146.93570 | ₹29,387.14 |
| 300 | ₹139.73550 | ₹41,920.65 |
| 500 | ₹131.64386 | ₹65,821.93 |
| 700 | ₹126.85277 | ₹88,796.94 |