DSL02-010SC5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2,950
Unit Price: ₹11.35000
Datasheet
24V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSL02-010SC5

DigiKey Part Number
497-13990-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSL02-010SC5
Description
TVS DIODE 10VWM 24VC SOT235
Customer Reference
Detailed Description
24V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes