
E-L6258 | |
|---|---|
DigiKey Part Number | 497-E-L6258-ND |
Manufacturer | |
Manufacturer Product Number | E-L6258 |
Description | IC MOTOR DRIVER BIPLR 36POWERSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | E-L6258 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 12V ~ 34V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBSSOP (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹789.29000 | ₹789.29 |
| 10 | ₹611.95200 | ₹6,119.52 |
| 31 | ₹558.96581 | ₹17,327.94 |
| 124 | ₹513.20685 | ₹63,637.65 |
| 279 | ₹493.63197 | ₹1,37,723.32 |
| 527 | ₹481.11383 | ₹2,53,546.99 |
| 1,023 | ₹470.23677 | ₹4,81,052.22 |