Power Switch/Driver 1:1 N-Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L9338MD

DigiKey Part Number
497-19590-ND
Manufacturer
Manufacturer Product Number
E-L9338MD
Description
IC PWR DRIVER N-CHANNEL 1:1 20SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
E-L9338MD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 32V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
1.7Ohm
Input Type
Non-Inverting
Features
-
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹342.92000₹342.92
10₹258.31200₹2,583.12
40₹228.32900₹9,133.16
120₹211.58658₹25,390.39
280₹201.78096₹56,498.67
520₹195.95404₹1,01,896.10
1,000₹190.80486₹1,90,804.86
2,520₹184.96756₹4,66,118.25
5,000₹181.52055₹9,07,602.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.