
ESDA25B1RL | |
|---|---|
DigiKey Part Number | 497-ESDA25B1RLTR-ND - Tape & Reel (TR) 497-ESDA25B1RLCT-ND - Cut Tape (CT) 497-ESDA25B1RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25B1RL |
Description | TVS DIODE 24VWM 8-SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25B1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.60000 | ₹41.60 |
| 10 | ₹31.07100 | ₹310.71 |
| 100 | ₹23.98890 | ₹2,398.89 |
| 500 | ₹20.35960 | ₹10,179.80 |
| 1,000 | ₹18.74145 | ₹18,741.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.01244 | ₹32,531.10 |
| 5,000 | ₹12.34854 | ₹61,742.70 |



