
G7EB-1A-E2 DC12 | |
|---|---|
DigiKey Part Number | 39-G7EB-1A-E2DC12-ND |
Manufacturer | |
Manufacturer Product Number | G7EB-1A-E2 DC12 |
Description | 150A, 800VAC / 60VDC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7EB-1A-E2 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 80000VA, 6000W | |
Coil Current | 116.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 206 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,661.28000 | ₹3,661.28 |
| 10 | ₹3,527.74200 | ₹35,277.42 |
| 25 | ₹3,086.69320 | ₹77,167.33 |
| 60 | ₹2,933.26233 | ₹1,75,995.74 |

