L6563H, L6599A, SRK2000 - 1 Isolated Output Power Supply, ATX Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL150W-ADP-SR

DigiKey Part Number
497-11029-ND
Manufacturer
Manufacturer Product Number
EVL150W-ADP-SR
Description
EVAL BOARD L6563H L6599A SRK2000
Customer Reference
Detailed Description
L6563H, L6599A, SRK2000 - 1 Isolated Output Power Supply, ATX Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
Power Supply, ATX
Outputs and Type
1 Isolated Output
Power - Output
150W
Voltage - Output
12V
Current - Output
12.5A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Resonant
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
L6563H, L6599A, SRK2000
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.