
LS129C4GV3-T | |
---|---|
DigiKey Part Number | 1642-LS129C4GV3-TTR-ND - Tape & Reel (TR) 1642-LS129C4GV3-TCT-ND - Cut Tape (CT) 1642-LS129C4GV3-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS129C4GV3-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.20mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 245gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹16.62153 | ₹83,107.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.06000 | ₹31.06 |
10 | ₹27.24300 | ₹272.43 |
25 | ₹25.52160 | ₹638.04 |
100 | ₹22.85060 | ₹2,285.06 |
250 | ₹21.17692 | ₹5,294.23 |
500 | ₹19.98424 | ₹9,992.12 |
1,000 | ₹18.86967 | ₹18,869.67 |
2,500 | ₹17.52899 | ₹43,822.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹32.83000 | ₹32.83 |
10 | ₹26.88800 | ₹268.88 |
25 | ₹24.81160 | ₹620.29 |
100 | ₹21.87440 | ₹2,187.44 |
250 | ₹20.11560 | ₹5,028.90 |
500 | ₹18.86790 | ₹9,433.95 |
1,000 | ₹17.68677 | ₹17,686.77 |
2,500 | ₹16.22096 | ₹40,552.40 |