
FXLS8971CFR1 | |
|---|---|
DigiKey Part Number | 497-FXLS8971CFR1TR-ND - Tape & Reel (TR) 497-FXLS8971CFR1CT-ND - Cut Tape (CT) 497-FXLS8971CFR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8971CFR1 |
Description | FXLS8971CFR1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 12-DLQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog, Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-LQFN Exposed Pad | |
Supplier Device Package | 12-DLQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹407.22000 | ₹407.22 |
| 5 | ₹365.10200 | ₹1,825.51 |
| 10 | ₹349.35400 | ₹3,493.54 |
| 25 | ₹330.51200 | ₹8,262.80 |
| 50 | ₹317.67100 | ₹15,883.55 |
| 100 | ₹305.89240 | ₹30,589.24 |
| 500 | ₹282.19330 | ₹1,41,096.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹270.68147 | ₹3,38,351.84 |
| 2,500 | ₹262.80502 | ₹6,57,012.55 |










