
H3LIS100DLTR | |
|---|---|
DigiKey Part Number | 497-15697-2-ND - Tape & Reel (TR) 497-15697-1-ND - Cut Tape (CT) 497-15697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H3LIS100DLTR |
Description | ACCELEROMETER 100G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±100g 25Hz ~ 200Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | H3LIS100DLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | 1 | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 200Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-LGA (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹717.53000 | ₹717.53 |
| 5 | ₹646.15200 | ₹3,230.76 |
| 10 | ₹619.78000 | ₹6,197.80 |
| 25 | ₹588.19000 | ₹14,704.75 |
| 50 | ₹566.64540 | ₹28,332.27 |
| 100 | ₹546.88070 | ₹54,688.07 |
| 500 | ₹507.09958 | ₹2,53,549.79 |
| 1,000 | ₹492.27555 | ₹4,92,275.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹466.18743 | ₹18,64,749.72 |







