
HCF4010YM013TR | |
---|---|
DigiKey Part Number | 497-13665-2-ND - Tape & Reel (TR) 497-13665-1-ND - Cut Tape (CT) 497-13665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4010YM013TR |
Description | IC BUFFER NON-INVERT 20V 16-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4010YM013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹72.77000 | ₹72.77 |
10 | ₹52.26800 | ₹522.68 |
25 | ₹47.03240 | ₹1,175.81 |
100 | ₹41.29070 | ₹4,129.07 |
250 | ₹38.54864 | ₹9,637.16 |
500 | ₹36.89276 | ₹18,446.38 |
1,000 | ₹36.62034 | ₹36,620.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹34.09355 | ₹85,233.88 |
5,000 | ₹33.22692 | ₹1,66,134.60 |
7,500 | ₹32.79310 | ₹2,45,948.25 |
12,500 | ₹32.31215 | ₹4,03,901.88 |
17,500 | ₹32.03118 | ₹5,60,545.65 |
25,000 | ₹31.76122 | ₹7,94,030.50 |