IRFP460 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 505
Unit Price: ₹407.22000
Datasheet

Similar


Vishay Siliconix
In Stock: 3,970
Unit Price: ₹539.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 591
Unit Price: ₹1,112.64000
Datasheet

Similar


Vishay Siliconix
In Stock: 19,685
Unit Price: ₹812.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: ₹369.24952
Datasheet
N-Channel 500 V 18.4A (Tc) 220W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP460

DigiKey Part Number
497-2734-5-ND
Manufacturer
Manufacturer Product Number
IRFP460
Description
MOSFET N-CH 500V 18.4A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 18.4A (Tc) 220W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
IRFP460 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
270mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
220W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes