L200CV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 25,137
Unit Price: ₹357.83000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 5-PENTAWATT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L200CV

DigiKey Part Number
497-1382-5-ND
Manufacturer
Manufacturer Product Number
L200CV
Description
IC REG LIN POS ADJ 2A 5PENTAWATT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 5-PENTAWATT
EDA/CAD Models
L200CV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
Voltage Dropout (Max)
2.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
9.2 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Supplier Device Package
5-PENTAWATT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes