Power Switch/Driver 1:1 N-Channel 100mA 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6374FP

DigiKey Part Number
497-14769-5-ND
Manufacturer
Manufacturer Product Number
L6374FP
Description
IC PWR DRIVER N-CHANNEL 1:1 20SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 100mA 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L6374FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10.8V ~ 35V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,810
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹820.04000₹820.04
10₹637.29900₹6,372.99
40₹572.20875₹22,888.35
120₹535.92825₹64,311.39
280₹514.66629₹1,44,106.56
520₹502.03779₹2,61,059.65
1,000₹490.87962₹4,90,879.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.