
L9663 | |
|---|---|
DigiKey Part Number | L9663-ND |
Manufacturer | |
Manufacturer Product Number | L9663 |
Description | IC INTERFACE SPECIALIZED 32TQFP |
Customer Reference | |
Detailed Description | Interface 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | L9663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 4.8V ~ 35V | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |