
L9758 | |
|---|---|
DigiKey Part Number | 497-11740-5-ND |
Manufacturer | |
Manufacturer Product Number | L9758 |
Description | IC REG CONV AUTO 9OUT POWERSO-36 |
Customer Reference | |
Detailed Description | - Converter, Automotive Engine Control Voltage Regulator IC 9 Output PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | L9758 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Automotive Engine Control | |
Voltage - Input | 4V ~ 40V | |
Number of Outputs | 9 | |
Voltage - Output | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Supplier Device Package | PowerSO-36 | |
Base Product Number |