
L9916 | |
|---|---|
DigiKey Part Number | L9916-ND |
Manufacturer | |
Manufacturer Product Number | L9916 |
Description | IC REG SMART AVR MULTIWATT8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | L9916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 6V ~ 36V | |
Operating Temperature | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | Multiwatt-8 (Straight Leads) | |
Supplier Device Package | 8-Multiwatt | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹396.30702 | ₹1,98,153.51 |