


L9942XP1 | |
|---|---|
DigiKey Part Number | L9942XP1-ND |
Manufacturer | |
Manufacturer Product Number | L9942XP1 |
Description | IC MTR DRV BIPLR 3-5.3V 24PWRSSO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | L9942XP1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/8, 1/16, 1/32 | |
Applications | - | |
Current - Output | 1.3A | |
Voltage - Supply | 3V ~ 5.3V | |
Voltage - Load | 7V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-24 | |
Base Product Number |