
LCDP1521SRL | |
|---|---|
DigiKey Part Number | 497-11306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCDP1521SRL |
Description | THYRISTOR 60A 8-SOIC |
Customer Reference | |
Detailed Description | Off-State 60 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LCDP1521SRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Current - Peak Pulse (8/20µs) | 60 A | |
Current - Peak Pulse (10/1000µs) | 25 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 35pF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |