Similar




LD1086D2T12TR | |
|---|---|
DigiKey Part Number | 497-3440-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1086D2T12TR |
Description | IC REG LINEAR 12V 1.5A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 71dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Input (Max) 30V | Supplier Device Package D2PAK |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086D2TTR | STMicroelectronics | 3,152 | 497-3566-1-ND | ₹146.30000 | Similar |
