LD56020J100R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD56020J100R

DigiKey Part Number
497-LD56020J100RTR-ND - Tape & Reel (TR)
497-LD56020J100RCT-ND - Cut Tape (CT)
497-LD56020J100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD56020J100R
Description
IC REG LIN 1V 200MA 4-FLIPCHIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.69x0.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 50mA
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
90dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
4-FlipChip (0.69x0.69)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.05000₹39.05
10₹26.97700₹269.77
25₹24.03080₹600.77
100₹20.82730₹2,082.73
250₹19.29208₹4,823.02
500₹18.36918₹9,184.59
1,000₹17.60957₹17,609.57
2,500₹16.80665₹42,016.62
5,000₹16.32284₹81,614.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹12.59159₹1,25,915.90
Manufacturers Standard Package