


LD56050DPU105R | |
|---|---|
DigiKey Part Number | 497-18011-2-ND - Tape & Reel (TR) 497-18011-1-ND - Cut Tape (CT) 497-18011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56050DPU105R |
Description | IC REG LINEAR 1.05V 500MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56050DPU105R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature. Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹21.24600 | ₹212.46 |
| 25 | ₹18.82360 | ₹470.59 |
| 100 | ₹16.22370 | ₹1,622.37 |
| 250 | ₹14.97684 | ₹3,744.21 |
| 500 | ₹14.22578 | ₹7,112.89 |
| 1,000 | ₹13.60795 | ₹13,607.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.84383 | ₹38,531.49 |
| 6,000 | ₹12.46969 | ₹74,818.14 |
| 9,000 | ₹12.28254 | ₹1,10,542.86 |
| 15,000 | ₹12.07504 | ₹1,81,125.60 |
| 21,000 | ₹11.95381 | ₹2,51,030.01 |
| 30,000 | ₹11.83717 | ₹3,55,115.10 |
| 75,000 | ₹11.58613 | ₹8,68,959.75 |