
LEOAC14PT-D | |
|---|---|
DigiKey Part Number | 497-LEOAC14PT-DTR-ND - Tape & Reel (TR) 497-LEOAC14PT-DCT-ND - Cut Tape (CT) 497-LEOAC14PT-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEOAC14PT-D |
Description | TSSOP 20 BODY 4.4 PITCH 0.65 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LEOAC14PT-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,662.25000 | ₹19,662.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹16,794.54000 | ₹1,67,945.40 |
| 20 | ₹16,236.40250 | ₹3,24,728.05 |
| 30 | ₹15,956.95333 | ₹4,78,708.60 |
| 50 | ₹15,647.30860 | ₹7,82,365.43 |